Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LM2901BYDT STMicroelectronics, Quad Comparator, 1μs 2 → 36 V 14-Pin SO14

RS Stock No.: 151-716Brand: STMicroelectronicsManufacturers Part No.: LM2901BYDT
brand-logo
View all in Comparators

Technical Document

Specifications

Package Type

SO14

Number of Channels per Chip

4

Typical Response Time

1µs

Pin Count

14

Typical Single Supply Voltage

2 → 36 V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 43.00

AED 2.15 Each (Supplied as a Tape) (ex VAT)

AED 45.15

AED 2.258 Each (Supplied as a Tape) (inc. VAT)

LM2901BYDT STMicroelectronics, Quad Comparator, 1μs 2 → 36 V 14-Pin SO14
Select packaging type

AED 43.00

AED 2.15 Each (Supplied as a Tape) (ex VAT)

AED 45.15

AED 2.258 Each (Supplied as a Tape) (inc. VAT)

LM2901BYDT STMicroelectronics, Quad Comparator, 1μs 2 → 36 V 14-Pin SO14
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 180AED 2.15AED 43.00
200 - 480AED 2.05AED 41.00
500+AED 1.90AED 38.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

SO14

Number of Channels per Chip

4

Typical Response Time

1µs

Pin Count

14

Typical Single Supply Voltage

2 → 36 V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more