Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LM2901BYQ5T STMicroelectronics, Comparator, Current, Voltage O/P, 1000ns 2 → 36 V 16-Pin QFN16

RS Stock No.: 276-908Brand: STMicroelectronicsManufacturers Part No.: LM2901BYQ5T
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Quad Comparator

Mounting Type

Surface Mount

Package Type

QFN16

Power Supply Type

Dual

Output Type

Current, Voltage

Typical Response Time

1000ns

Pin Count

16

Typical Single Supply Voltage

2 → 36 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.38

AED 3.938 Each (Supplied as a Tape) (ex VAT)

AED 41.35

AED 4.135 Each (Supplied as a Tape) (inc. VAT)

LM2901BYQ5T STMicroelectronics, Comparator, Current, Voltage O/P, 1000ns 2 → 36 V 16-Pin QFN16
Select packaging type

AED 39.38

AED 3.938 Each (Supplied as a Tape) (ex VAT)

AED 41.35

AED 4.135 Each (Supplied as a Tape) (inc. VAT)

LM2901BYQ5T STMicroelectronics, Comparator, Current, Voltage O/P, 1000ns 2 → 36 V 16-Pin QFN16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90AED 3.938AED 39.38
100 - 240AED 3.832AED 38.32
250 - 490AED 3.675AED 36.75
500 - 990AED 3.518AED 35.18
1000+AED 3.465AED 34.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Quad Comparator

Mounting Type

Surface Mount

Package Type

QFN16

Power Supply Type

Dual

Output Type

Current, Voltage

Typical Response Time

1000ns

Pin Count

16

Typical Single Supply Voltage

2 → 36 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more