LM2904Q2T STMicroelectronics, Operational Amplifier, Op Amp, 1.1MHz 100 kHz, 3 → 30 V, 8-Pin DFN8

RS Stock No.: 239-6301Brand: STMicroelectronicsManufacturers Part No.: LM2904Q2T
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

DFN8

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.1MHz

Maximum Operating Frequency

100 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 16.80

AED 1.68 Each (In a Pack of 10) (ex VAT)

AED 17.64

AED 1.764 Each (In a Pack of 10) (inc. VAT)

LM2904Q2T STMicroelectronics, Operational Amplifier, Op Amp, 1.1MHz 100 kHz, 3 → 30 V, 8-Pin DFN8
Select packaging type

AED 16.80

AED 1.68 Each (In a Pack of 10) (ex VAT)

AED 17.64

AED 1.764 Each (In a Pack of 10) (inc. VAT)

LM2904Q2T STMicroelectronics, Operational Amplifier, Op Amp, 1.1MHz 100 kHz, 3 → 30 V, 8-Pin DFN8

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40AED 1.68AED 16.80
50 - 90AED 1.628AED 16.28
100 - 240AED 1.47AED 14.70
250 - 490AED 1.312AED 13.12
500+AED 1.26AED 12.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

DFN8

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.1MHz

Maximum Operating Frequency

100 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more