Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
8-TSSOP
Power Supply Type
Dual
Pin Count
8
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.1MHz
AED 20.48
AED 1.365 Each (In a Pack of 15) (ex VAT)
AED 21.50
AED 1.433 Each (In a Pack of 15) (inc. VAT)
Standard
15
AED 20.48
AED 1.365 Each (In a Pack of 15) (ex VAT)
AED 21.50
AED 1.433 Each (In a Pack of 15) (inc. VAT)
Stock information temporarily unavailable.
Standard
15
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
8-TSSOP
Power Supply Type
Dual
Pin Count
8
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.1MHz


