Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
200mA
Output Voltage
1.2 → 37 V
Number of Outputs
1
Line Regulation
0.04 %/V
Load Regulation
0.5 %
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-92
Pin Count
3
Reference Voltage
1.3V
Output Type
Adjustable
Dimensions
4.95 x 3.94 x 4.95mm
Minimum Operating Temperature
0 °C
Height
4.95mm
Maximum Operating Temperature
+125 °C
Length
4.95mm
Width
3.94mm
Country of Origin
China
Product details
LM217/LM317 Linear Voltage Regulator, STMicroelectronics
The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.
0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage
Linear Voltage Regulators, STMicroelectronics
AED 32.81
AED 1.312 Each (In a Pack of 25) (ex VAT)
AED 34.45
AED 1.378 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 32.81
AED 1.312 Each (In a Pack of 25) (ex VAT)
AED 34.45
AED 1.378 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 1.312 | AED 32.81 |
125 - 225 | AED 1.208 | AED 30.19 |
250 - 600 | AED 1.155 | AED 28.88 |
625 - 1225 | AED 1.102 | AED 27.56 |
1250+ | AED 1.05 | AED 26.25 |
Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
200mA
Output Voltage
1.2 → 37 V
Number of Outputs
1
Line Regulation
0.04 %/V
Load Regulation
0.5 %
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-92
Pin Count
3
Reference Voltage
1.3V
Output Type
Adjustable
Dimensions
4.95 x 3.94 x 4.95mm
Minimum Operating Temperature
0 °C
Height
4.95mm
Maximum Operating Temperature
+125 °C
Length
4.95mm
Width
3.94mm
Country of Origin
China
Product details
LM217/LM317 Linear Voltage Regulator, STMicroelectronics
The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.
0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage