STMicroelectronics LM317T-DG, 1 Linear Voltage, Voltage Regulator 500mA, 1.2 → 37 V 3-Pin, TO-220

RS Stock No.: 168-8870Brand: STMicroelectronicsManufacturers Part No.: LM317T-DG
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

500mA

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.07 %/V

Load Regulation

1.5 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Reference Voltage

1.3V

Pin Count

3

Output Type

Adjustable

Dimensions

10.4 x 14.9 x 4.6mm

Maximum Operating Temperature

+125 °C

Height

4.6mm

Minimum Operating Temperature

0 °C

Length

10.4mm

Width

14.9mm

Country of Origin

China

Product details

LM217/LM317 Linear Voltage Regulator, STMicroelectronics

The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.

0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 107.62

AED 2.152 Each (In a Tube of 50) (ex VAT)

AED 113.00

AED 2.26 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics LM317T-DG, 1 Linear Voltage, Voltage Regulator 500mA, 1.2 → 37 V 3-Pin, TO-220

AED 107.62

AED 2.152 Each (In a Tube of 50) (ex VAT)

AED 113.00

AED 2.26 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics LM317T-DG, 1 Linear Voltage, Voltage Regulator 500mA, 1.2 → 37 V 3-Pin, TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50AED 2.152AED 107.62
100 - 200AED 2.048AED 102.38
250+AED 1.942AED 97.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

500mA

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.07 %/V

Load Regulation

1.5 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Reference Voltage

1.3V

Pin Count

3

Output Type

Adjustable

Dimensions

10.4 x 14.9 x 4.6mm

Maximum Operating Temperature

+125 °C

Height

4.6mm

Minimum Operating Temperature

0 °C

Length

10.4mm

Width

14.9mm

Country of Origin

China

Product details

LM217/LM317 Linear Voltage Regulator, STMicroelectronics

The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.

0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more