Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
500mA
Regulator Type
Linear Voltage
Output Voltage
1.2 → 37 V
Number of Outputs
1
Line Regulation
0.07 %/V
Load Regulation
1.5 %
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Pin Count
3
Reference Voltage
1.3V
Output Type
Adjustable
Dimensions
10.4 x 14.9 x 4.6mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Height
4.6mm
Length
10.4mm
Width
14.9mm
Country of Origin
China
Product details
LM217/LM317 Linear Voltage Regulator, STMicroelectronics
The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.
0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage
Linear Voltage Regulators, STMicroelectronics
AED 53.81
AED 2.152 Each (In a Pack of 25) (ex VAT)
AED 56.50
AED 2.26 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 53.81
AED 2.152 Each (In a Pack of 25) (ex VAT)
AED 56.50
AED 2.26 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 2.152 | AED 53.81 |
125 - 225 | AED 2.048 | AED 51.19 |
250 - 600 | AED 1.942 | AED 48.56 |
625 - 1225 | AED 1.838 | AED 45.94 |
1250+ | AED 1.785 | AED 44.62 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
500mA
Regulator Type
Linear Voltage
Output Voltage
1.2 → 37 V
Number of Outputs
1
Line Regulation
0.07 %/V
Load Regulation
1.5 %
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Pin Count
3
Reference Voltage
1.3V
Output Type
Adjustable
Dimensions
10.4 x 14.9 x 4.6mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Height
4.6mm
Length
10.4mm
Width
14.9mm
Country of Origin
China
Product details
LM217/LM317 Linear Voltage Regulator, STMicroelectronics
The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.
0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage