Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.3MHz
Typical Dual Supply Voltage
±1.5 → ±15V
Typical Slew Rate
0.4V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Width
4mm
Dimensions
8.75 x 4 x 1.65mm
Typical Input Voltage Noise Density
40nV/√Hz
Length
8.75mm
Height
1.65mm
Product details
LM124, LM224, LM324, Low Power Quad Operational Amplifiers with Low Input Bias Current
The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally.
Wide gain bandwidth: 1.3 MHz
Input common-mode voltage range includes ground
Large voltage gain: 100 dB
Low supply current per amplifier: 375 μA
Single power supply: +3 V to +30 V
AED 61.80
AED 1.236 Each (In a Pack of 50) (ex VAT)
AED 64.89
AED 1.298 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 61.80
AED 1.236 Each (In a Pack of 50) (ex VAT)
AED 64.89
AED 1.298 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 1.236 | AED 61.80 |
250 - 450 | AED 1.184 | AED 59.22 |
500 - 1200 | AED 1.133 | AED 56.65 |
1250 - 2450 | AED 1.03 | AED 51.50 |
2500+ | AED 0.978 | AED 48.92 |
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.3MHz
Typical Dual Supply Voltage
±1.5 → ±15V
Typical Slew Rate
0.4V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Width
4mm
Dimensions
8.75 x 4 x 1.65mm
Typical Input Voltage Noise Density
40nV/√Hz
Length
8.75mm
Height
1.65mm
Product details
LM124, LM224, LM324, Low Power Quad Operational Amplifiers with Low Input Bias Current
The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally.
Wide gain bandwidth: 1.3 MHz
Input common-mode voltage range includes ground
Large voltage gain: 100 dB
Low supply current per amplifier: 375 μA
Single power supply: +3 V to +30 V