Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.3MHz
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.4V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Height
1.65mm
Dimensions
8.75 x 4 x 1.65mm
Length
8.75mm
Width
4mm
Product details
LM124, LM224, LM324, Low Power Quad Operational Amplifiers with Low Input Bias Current
The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally.
Wide gain bandwidth: 1.3 MHz
Input common-mode voltage range includes ground
Large voltage gain: 100 dB
Low supply current per amplifier: 375 μA
Single power supply: +3 V to +30 V
AED 15.75
AED 0.788 Each (In a Pack of 20) (ex VAT)
AED 16.54
AED 0.827 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 15.75
AED 0.788 Each (In a Pack of 20) (ex VAT)
AED 16.54
AED 0.827 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 0.788 | AED 15.75 |
100 - 980 | AED 0.472 | AED 9.45 |
1000 - 2480 | AED 0.472 | AED 9.45 |
2500+ | AED 0.472 | AED 9.45 |
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.3MHz
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.4V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Height
1.65mm
Dimensions
8.75 x 4 x 1.65mm
Length
8.75mm
Width
4mm
Product details
LM124, LM224, LM324, Low Power Quad Operational Amplifiers with Low Input Bias Current
The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally.
Wide gain bandwidth: 1.3 MHz
Input common-mode voltage range includes ground
Large voltage gain: 100 dB
Low supply current per amplifier: 375 μA
Single power supply: +3 V to +30 V