Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

LM358AWDT STMicroelectronics, Low Power, Op Amp, 1.1MHz, 3 → 30 V, 8-Pin SOIC

RS Stock No.: 860-7283PBrand: STMicroelectronicsManufacturers Part No.: LM358AWDT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.1MHz

Typical Slew Rate

0.6V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Typical Input Voltage Noise Density

55nV/√Hz

Product details

LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current

The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.

Designed to operate from a single power supply
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

LM358AWDT STMicroelectronics, Low Power, Op Amp, 1.1MHz, 3 → 30 V, 8-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

LM358AWDT STMicroelectronics, Low Power, Op Amp, 1.1MHz, 3 → 30 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.1MHz

Typical Slew Rate

0.6V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Typical Input Voltage Noise Density

55nV/√Hz

Product details

LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current

The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.

Designed to operate from a single power supply
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more