Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.1MHz
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.6V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
55nV/√Hz
Height
1.25mm
Dimensions
4.9 x 3.9 x 1.25mm
Length
4.9mm
Width
3.9mm
Product details
LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current
The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.
Designed to operate from a single power supply
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
AED 17.85
AED 0.892 Each (In a Pack of 20) (ex VAT)
AED 18.74
AED 0.937 Each (In a Pack of 20) (inc. VAT)
20
AED 17.85
AED 0.892 Each (In a Pack of 20) (ex VAT)
AED 18.74
AED 0.937 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 0.892 | AED 17.85 |
100 - 180 | AED 0.84 | AED 16.80 |
200 - 480 | AED 0.788 | AED 15.75 |
500 - 980 | AED 0.735 | AED 14.70 |
1000+ | AED 0.735 | AED 14.70 |
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.1MHz
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.6V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
55nV/√Hz
Height
1.25mm
Dimensions
4.9 x 3.9 x 1.25mm
Length
4.9mm
Width
3.9mm
Product details
LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current
The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.
Designed to operate from a single power supply
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz