Technical Document
Specifications
Brand
STMicroelectronicsMaximum Overload Pressure
2000kPa
Sensor Type
Absolute Pressure Sensors
Typical Sensitivity
40.96mV/kPa
Mounting Type
SMD
Package Type
CCLGA-10
Pin Count
10
Maximum Operating Pressure
12.6kPa
AED 38.12
AED 38.12 Each (ex VAT)
AED 40.03
AED 40.03 Each (inc. VAT)
Standard
1
AED 38.12
AED 38.12 Each (ex VAT)
AED 40.03
AED 40.03 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 38.12 |
10 - 99 | AED 36.17 |
100 - 249 | AED 34.34 |
250 - 499 | AED 32.66 |
500+ | AED 31.03 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Overload Pressure
2000kPa
Sensor Type
Absolute Pressure Sensors
Typical Sensitivity
40.96mV/kPa
Mounting Type
SMD
Package Type
CCLGA-10
Pin Count
10
Maximum Operating Pressure
12.6kPa