Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
Accelerometer
Mounting Type
Surface Mount
Interface Type
SPI
Package Type
LGA-14L
Pin Count
14
AED 107,100.00
AED 21.42 Each (On a Reel of 5000) (ex VAT)
AED 112,455.00
AED 22.491 Each (On a Reel of 5000) (inc. VAT)
5000
AED 107,100.00
AED 21.42 Each (On a Reel of 5000) (ex VAT)
AED 112,455.00
AED 22.491 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
Accelerometer
Mounting Type
Surface Mount
Interface Type
SPI
Package Type
LGA-14L
Pin Count
14