Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
256kbit
Interface Type
SPI
Package Type
ECOPACK2
Pin Count
8
Country of Origin
Philippines
Stock information temporarily unavailable.
AED 28.88
AED 1.155 Each (In a Pack of 25) (ex VAT)
AED 30.32
AED 1.213 Each (In a Pack of 25) (inc. VAT)
STMicroelectronics 256kbit EPROM Chip 8-Pin ECOPACK2, M24256E-FMH6TG
Select packaging type
Standard
25
AED 28.88
AED 1.155 Each (In a Pack of 25) (ex VAT)
AED 30.32
AED 1.213 Each (In a Pack of 25) (inc. VAT)
STMicroelectronics 256kbit EPROM Chip 8-Pin ECOPACK2, M24256E-FMH6TG
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
256kbit
Interface Type
SPI
Package Type
ECOPACK2
Pin Count
8
Country of Origin
Philippines