Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
2 K x 8
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Data Retention
100yr
Number of Words
2 K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
900ns
AED 2,940.00
AED 0.735 Each (On a Reel of 4000) (ex VAT)
AED 3,087.00
AED 0.772 Each (On a Reel of 4000) (inc. VAT)
4000
AED 2,940.00
AED 0.735 Each (On a Reel of 4000) (ex VAT)
AED 3,087.00
AED 0.772 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
4000 - 4000 | AED 0.735 | AED 2,940.00 |
8000 - 20000 | AED 0.735 | AED 2,940.00 |
24000+ | AED 0.682 | AED 2,730.00 |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
2 K x 8
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Data Retention
100yr
Number of Words
2 K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
900ns