STMicroelectronics M24M01E-FCS6T/VF, 1Mbit EEPROM Chip SO8N I2C

RS Stock No.: 330-543Brand: STMicroelectronicsManufacturers Part No.: M24M01E-FCS6T/VF
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

I2C

Package Type

SO8N

Mounting Type

Surface Mount

Country of Origin

Singapore

Stock information temporarily unavailable.

AED 7.30

AED 7.30 Each (ex VAT)

AED 7.66

AED 7.66 Each (inc. VAT)

STMicroelectronics M24M01E-FCS6T/VF, 1Mbit EEPROM Chip SO8N I2C
Select packaging type

AED 7.30

AED 7.30 Each (ex VAT)

AED 7.66

AED 7.66 Each (inc. VAT)

STMicroelectronics M24M01E-FCS6T/VF, 1Mbit EEPROM Chip SO8N I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 7.30
10 - 99AED 6.93
100+AED 6.67

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

I2C

Package Type

SO8N

Mounting Type

Surface Mount

Country of Origin

Singapore