Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
2Mbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
256K x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.25mm
Number of Words
256K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
Maximum Random Access Time
450ns
Product details
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes
EEPROM Serial Access - STMicroelectronics
AED 55.65
AED 11.13 Each (In a Pack of 5) (ex VAT)
AED 58.43
AED 11.686 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 55.65
AED 11.13 Each (In a Pack of 5) (ex VAT)
AED 58.43
AED 11.686 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 11.13 | AED 55.65 |
25 - 95 | AED 9.87 | AED 49.35 |
100 - 245 | AED 8.82 | AED 44.10 |
250 - 495 | AED 8.558 | AED 42.79 |
500+ | AED 8.138 | AED 40.69 |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
2Mbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
256K x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.25mm
Number of Words
256K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
Maximum Random Access Time
450ns
Product details
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes