Technical Document
Specifications
Brand
STMicroelectronicsFunctions
Battery Backup, Calendar
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
User RAM
8B
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.88mm
Length
3mm
Width
3mm
Height
0.88mm
Maximum Operating Supply Voltage
4.4 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.3 V
Minimum Operating Temperature
-40 °C
Product details
Real Time Clock Peripherals, STMicroelectronics
AED 18.90
AED 3.78 Each (In a Pack of 5) (ex VAT)
AED 19.84
AED 3.969 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 18.90
AED 3.78 Each (In a Pack of 5) (ex VAT)
AED 19.84
AED 3.969 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 3.78 | AED 18.90 |
10+ | AED 3.622 | AED 18.11 |
Technical Document
Specifications
Brand
STMicroelectronicsFunctions
Battery Backup, Calendar
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
User RAM
8B
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.88mm
Length
3mm
Width
3mm
Height
0.88mm
Maximum Operating Supply Voltage
4.4 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.3 V
Minimum Operating Temperature
-40 °C
Product details