STMicroelectronics Real Time Clock (RTC), 24-Pin PCDIP, M48T12-150PC1

RS Stock No.: 829-4073Brand: STMicroelectronicsManufacturers Part No.: M48T12-150PC1
brand-logo
View all in NVRAM

Technical Document

Specifications

Interface Type

Parallel

Data Bus Width

10bit

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

24

Dimensions

34.8 x 18.34 x 8.89mm

Length

34.8mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Number of Bits per Word

11bit

Minimum Operating Supply Voltage

4.5 V

Product details

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 109.72

AED 109.72 Each (ex VAT)

AED 115.21

AED 115.21 Each (inc. VAT)

STMicroelectronics Real Time Clock (RTC), 24-Pin PCDIP, M48T12-150PC1
Select packaging type

AED 109.72

AED 109.72 Each (ex VAT)

AED 115.21

AED 115.21 Each (inc. VAT)

STMicroelectronics Real Time Clock (RTC), 24-Pin PCDIP, M48T12-150PC1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 109.72
5 - 9AED 103.16
10 - 24AED 97.54
25 - 49AED 91.98
50+AED 88.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Interface Type

Parallel

Data Bus Width

10bit

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

24

Dimensions

34.8 x 18.34 x 8.89mm

Length

34.8mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Number of Bits per Word

11bit

Minimum Operating Supply Voltage

4.5 V

Product details

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more