STMicroelectronics 32kbit 70ns NVRAM, 28-Pin PCDIP, M48T35-70PC1

RS Stock No.: 310-9683Brand: STMicroelectronicsManufacturers Part No.: M48T35-70PC1
brand-logo
View all in NVRAM

Technical Document

Specifications

Memory Size

32kbit

Organisation

32K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.98 x 18.34 x 8.89mm

Length

39.88mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

4.75 V

Number of Words

32K

Minimum Operating Temperature

0 °C

Product details

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 246.33

AED 246.33 Each (ex VAT)

AED 258.65

AED 258.65 Each (inc. VAT)

STMicroelectronics 32kbit 70ns NVRAM, 28-Pin PCDIP, M48T35-70PC1
Select packaging type

AED 246.33

AED 246.33 Each (ex VAT)

AED 258.65

AED 258.65 Each (inc. VAT)

STMicroelectronics 32kbit 70ns NVRAM, 28-Pin PCDIP, M48T35-70PC1

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 246.33
5 - 19AED 202.81
20 - 49AED 197.30
50 - 99AED 192.41
100+AED 187.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

32kbit

Organisation

32K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.98 x 18.34 x 8.89mm

Length

39.88mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

4.75 V

Number of Words

32K

Minimum Operating Temperature

0 °C

Product details

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more