STMicroelectronics 16kbit 70ns NVRAM, 24-Pin PCDIP, M48Z02-70PC1

RS Stock No.: 624-8488Brand: STMicroelectronicsManufacturers Part No.: M48Z02-70PC1
brand-logo
View all in NVRAM

Technical Document

Specifications

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

24

Dimensions

34.8 x 18.34 x 8.89mm

Length

34.8mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Number of Words

2K

Number of Bits per Word

8bit

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Product details

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 128.62

AED 128.62 Each (ex VAT)

AED 135.05

AED 135.05 Each (inc. VAT)

STMicroelectronics 16kbit 70ns NVRAM, 24-Pin PCDIP, M48Z02-70PC1
Select packaging type

AED 128.62

AED 128.62 Each (ex VAT)

AED 135.05

AED 135.05 Each (inc. VAT)

STMicroelectronics 16kbit 70ns NVRAM, 24-Pin PCDIP, M48Z02-70PC1

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 6AED 128.62
7+AED 120.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

24

Dimensions

34.8 x 18.34 x 8.89mm

Length

34.8mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Number of Words

2K

Number of Bits per Word

8bit

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Product details

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more