Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16kbit
Organisation
2K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
24
Dimensions
34.8 x 18.34 x 8.89mm
Length
34.8mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
0 °C
Number of Bits per Word
8bit
Number of Words
2K
Product details
ZEROPOWER® Static RAM, STMicroelectronics
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.
SRAM (Static Random Access Memory)
AED 1,787.52
AED 127.68 Each (In a Tube of 14) (ex VAT)
AED 1,876.90
AED 134.064 Each (In a Tube of 14) (inc. VAT)
14
AED 1,787.52
AED 127.68 Each (In a Tube of 14) (ex VAT)
AED 1,876.90
AED 134.064 Each (In a Tube of 14) (inc. VAT)
Stock information temporarily unavailable.
14
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 14 - 56 | AED 127.68 | AED 1,787.52 |
| 70 - 126 | AED 124.372 | AED 1,741.22 |
| 140+ | AED 121.328 | AED 1,698.58 |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16kbit
Organisation
2K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
24
Dimensions
34.8 x 18.34 x 8.89mm
Length
34.8mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
0 °C
Number of Bits per Word
8bit
Number of Words
2K
Product details
ZEROPOWER® Static RAM, STMicroelectronics
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.


