STMicroelectronics 64kbit 100ns NVRAM, 28-Pin PCDIP, M48Z18-100PC1

RS Stock No.: 714-7572Brand: STMicroelectronicsManufacturers Part No.: M48Z18-100PC1
brand-logo
View all in NVRAM

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

100ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.98 x 18.34 x 8.89mm

Length

39.88mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Number of Words

8K

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

4.5 V

Country of Origin

Malaysia

Product details

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 162.96

AED 162.96 Each (ex VAT)

AED 171.11

AED 171.11 Each (inc. VAT)

STMicroelectronics 64kbit 100ns NVRAM, 28-Pin PCDIP, M48Z18-100PC1
Select packaging type

AED 162.96

AED 162.96 Each (ex VAT)

AED 171.11

AED 171.11 Each (inc. VAT)

STMicroelectronics 64kbit 100ns NVRAM, 28-Pin PCDIP, M48Z18-100PC1

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

100ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.98 x 18.34 x 8.89mm

Length

39.88mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Number of Words

8K

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

4.5 V

Country of Origin

Malaysia

Product details

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more