STMicroelectronics SRAM, M48Z58-70PC1- 64kbit

RS Stock No.: 102-3554Brand: STMicroelectronicsManufacturers Part No.: M48Z58-70PC1
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Number of Words

8K

Number of Bits per Word

8bit

Maximum Random Access Time

70ns

Address Bus Width

13bit

Clock Frequency

1MHz

Low Power

Yes

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.88 x 18.34 x 8.89mm

Maximum Operating Supply Voltage

5.5 V

Height

8.89mm

Minimum Operating Temperature

0 °C

Length

39.88mm

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

Width

18.34mm

Product details

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,027.53

AED 85.628 Each (In a Tube of 12) (ex VAT)

AED 1,078.91

AED 89.909 Each (In a Tube of 12) (inc. VAT)

STMicroelectronics SRAM, M48Z58-70PC1- 64kbit

AED 1,027.53

AED 85.628 Each (In a Tube of 12) (ex VAT)

AED 1,078.91

AED 89.909 Each (In a Tube of 12) (inc. VAT)

STMicroelectronics SRAM, M48Z58-70PC1- 64kbit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Number of Words

8K

Number of Bits per Word

8bit

Maximum Random Access Time

70ns

Address Bus Width

13bit

Clock Frequency

1MHz

Low Power

Yes

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.88 x 18.34 x 8.89mm

Maximum Operating Supply Voltage

5.5 V

Height

8.89mm

Minimum Operating Temperature

0 °C

Length

39.88mm

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

Width

18.34mm

Product details

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more