STMicroelectronics M4Z32-BR00SH1, Battery Backup IC, 2.8 V 4-Pin, SNAPHAT

RS Stock No.: 168-6418Brand: STMicroelectronicsManufacturers Part No.: M4Z32-BR00SH1
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion

Mounting Type

Through Hole

Package Type

SNAPHAT

IC Type

Battery Backup IC

Pin Count

4

Typical Operating Supply Voltage

2.8 V

Dimensions

21.84 x 14.99 x 6.99mm

Length

21.84mm

Width

14.99mm

Height

6.99mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics

These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 871.82

AED 37.905 Each (In a Tube of 23) (ex VAT)

AED 915.41

AED 39.80 Each (In a Tube of 23) (inc. VAT)

STMicroelectronics M4Z32-BR00SH1, Battery Backup IC, 2.8 V 4-Pin, SNAPHAT

AED 871.82

AED 37.905 Each (In a Tube of 23) (ex VAT)

AED 915.41

AED 39.80 Each (In a Tube of 23) (inc. VAT)

STMicroelectronics M4Z32-BR00SH1, Battery Backup IC, 2.8 V 4-Pin, SNAPHAT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion

Mounting Type

Through Hole

Package Type

SNAPHAT

IC Type

Battery Backup IC

Pin Count

4

Typical Operating Supply Voltage

2.8 V

Dimensions

21.84 x 14.99 x 6.99mm

Length

21.84mm

Width

14.99mm

Height

6.99mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics

These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more