STMicroelectronics M74HC132YTTR, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP

RS Stock No.: 860-7306Brand: STMicroelectronicsManufacturers Part No.: M74HC132YTTR
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

160 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

-5.2mA

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Length

5.1mm

Height

1.05mm

Width

4.48mm

Dimensions

5.1 x 4.48 x 1.05mm

Minimum Operating Temperature

-40 °C

Product details

74HC Family, STMicroelectronics

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.05

AED 2.205 Each (In a Pack of 10) (ex VAT)

AED 23.15

AED 2.315 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics M74HC132YTTR, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP
Select packaging type

AED 22.05

AED 2.205 Each (In a Pack of 10) (ex VAT)

AED 23.15

AED 2.315 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics M74HC132YTTR, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 2.205AED 22.05
50 - 90AED 2.048AED 20.48
100 - 240AED 1.942AED 19.42
250 - 490AED 1.838AED 18.38
500+AED 1.785AED 17.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

160 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

-5.2mA

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Length

5.1mm

Height

1.05mm

Width

4.48mm

Dimensions

5.1 x 4.48 x 1.05mm

Minimum Operating Temperature

-40 °C

Product details

74HC Family, STMicroelectronics

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more