STMicroelectronics M95040-WMN6P, 4kbit Serial EEPROM Memory, 20ns 8-Pin SOIC Serial-SPI

RS Stock No.: 686-2457Brand: STMicroelectronicsManufacturers Part No.: M95040-WMN6P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Random Access Time

20ns

Minimum Operating Temperature

-40 °C

Number of Words

512

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Product details

Electrically Erasable PROM Serial SPI, STMicroelectronics

Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics

Stock information temporarily unavailable.

AED 30.19

AED 1.208 Each (In a Pack of 25) (ex VAT)

AED 31.70

AED 1.268 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics M95040-WMN6P, 4kbit Serial EEPROM Memory, 20ns 8-Pin SOIC Serial-SPI
Select packaging type

AED 30.19

AED 1.208 Each (In a Pack of 25) (ex VAT)

AED 31.70

AED 1.268 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics M95040-WMN6P, 4kbit Serial EEPROM Memory, 20ns 8-Pin SOIC Serial-SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 225AED 1.208AED 30.19
250 - 600AED 0.945AED 23.62
625 - 1225AED 0.892AED 22.31
1250 - 2475AED 0.84AED 21.00
2500+AED 0.788AED 19.69

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Random Access Time

20ns

Minimum Operating Temperature

-40 °C

Number of Words

512

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Product details

Electrically Erasable PROM Serial SPI, STMicroelectronics

Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics