STMicroelectronics M95256-WMN6P, 256kbit Serial EEPROM Memory, 60ns 8-Pin SOIC SPI

RS Stock No.: 168-7714Brand: STMicroelectronicsManufacturers Part No.: M95256-WMN6P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

256kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32768 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Number of Words

32768

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

60ns

Data Retention

200yr

Product details

Electrically Erasable PROM Serial SPI, STMicroelectronics

Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics

Stock information temporarily unavailable.

AED 241.50

AED 2.415 Each (In a Tube of 100) (ex VAT)

AED 253.58

AED 2.536 Each (In a Tube of 100) (inc. VAT)

STMicroelectronics M95256-WMN6P, 256kbit Serial EEPROM Memory, 60ns 8-Pin SOIC SPI

AED 241.50

AED 2.415 Each (In a Tube of 100) (ex VAT)

AED 253.58

AED 2.536 Each (In a Tube of 100) (inc. VAT)

STMicroelectronics M95256-WMN6P, 256kbit Serial EEPROM Memory, 60ns 8-Pin SOIC SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
100 - 400AED 2.415AED 241.50
500 - 900AED 2.31AED 231.00
1000 - 2400AED 2.205AED 220.50
2500 - 4900AED 1.942AED 194.25
5000+AED 1.838AED 183.75

Technical Document

Specifications

Memory Size

256kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32768 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Number of Words

32768

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

60ns

Data Retention

200yr

Product details

Electrically Erasable PROM Serial SPI, STMicroelectronics

Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics