Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16Mbit
Interface Type
SPI
Package Type
WLCSP8
Mounting Type
Surface Mount
Pin Count
8
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 29.14
AED 5.828 Each (Supplied as a Tape) (ex VAT)
AED 30.60
AED 6.119 Each (Supplied as a Tape) (inc. VAT)
STMicroelectronics M95P16-IXCST/EF, 16Mbit EEPROM Memory Chip 8-Pin WLCSP8 SPI
Select packaging type
Standard
5
AED 29.14
AED 5.828 Each (Supplied as a Tape) (ex VAT)
AED 30.60
AED 6.119 Each (Supplied as a Tape) (inc. VAT)
STMicroelectronics M95P16-IXCST/EF, 16Mbit EEPROM Memory Chip 8-Pin WLCSP8 SPI
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | AED 5.828 | AED 29.14 |
50 - 95 | AED 5.512 | AED 27.56 |
100 - 495 | AED 5.092 | AED 25.46 |
500 - 995 | AED 4.725 | AED 23.62 |
1000+ | AED 4.515 | AED 22.58 |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
16Mbit
Interface Type
SPI
Package Type
WLCSP8
Mounting Type
Surface Mount
Pin Count
8
Country of Origin
Taiwan, Province Of China