Dual-use

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F103RB

RS Stock No.: 802-9416Brand: STMicroelectronicsManufacturers Part No.: NUCLEO-F103RB
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM Cortex M3

Processor Family Name

STM

Processor Part Number

STM32F103RBT6

Processor Type

MCU

Country of Origin

China

Product details

NUCLEO-F103RB Nucleo-64 Development Board

The STMicroelectronics STM32 Nucleo Development Board, NUCLEO-F103RB are designed to work with the STM32 F1 series microcontrollers to allow you to build an embedded prototype. The development platform offers a simple solution to evaluate and develop Arm Cortex™ M3 processor STM32 F1 32-bit flash microcontrollers in the LQFP64 package. The Nucleo development board supports Arduino™ connectivity and the ST connector Morpho lets you access to all IOs on the MCU. The Nucleo boards are ARM® mbed enabled and have an integrated ST-Link/V2-1 circuit debugger and programmer and this will interface with the on board microcontroller or a suitable STM32 F1 MCU in a stand-alone function.

What’s on-board?
• STM32F103RBT6 MCU, 128KB flash memory
• Arduino Uno Revision 3 connectivity
• STMicroelectronics Morpho extension pin headers
• Selection mode switch to use as a standalone ST-LINK/V2-1
• Power supplies: USB VBUS or external source (3.3V, 5V, 7—12V)
• Three LEDs: USB communication; user; power
• Two Pushbuttons: User and Reset
• Interfaces supported on USB: Virtual Com port; Mass storage; Debug port
• Integrated Development Environments (IDEs) support include IAR, Keil, GCC-based IDEs

Additional Info
• System requirements: Windows PC (XP, Vista, 7, 8), USB type A to Mini-B USB cable
• STM32 comprehensive software HAL library online

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Stock information temporarily unavailable.

AED 55.23

AED 55.23 Each (ex VAT)

AED 57.99

AED 57.99 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F103RB

AED 55.23

AED 55.23 Each (ex VAT)

AED 57.99

AED 57.99 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F103RB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM Cortex M3

Processor Family Name

STM

Processor Part Number

STM32F103RBT6

Processor Type

MCU

Country of Origin

China

Product details

NUCLEO-F103RB Nucleo-64 Development Board

The STMicroelectronics STM32 Nucleo Development Board, NUCLEO-F103RB are designed to work with the STM32 F1 series microcontrollers to allow you to build an embedded prototype. The development platform offers a simple solution to evaluate and develop Arm Cortex™ M3 processor STM32 F1 32-bit flash microcontrollers in the LQFP64 package. The Nucleo development board supports Arduino™ connectivity and the ST connector Morpho lets you access to all IOs on the MCU. The Nucleo boards are ARM® mbed enabled and have an integrated ST-Link/V2-1 circuit debugger and programmer and this will interface with the on board microcontroller or a suitable STM32 F1 MCU in a stand-alone function.

What’s on-board?
• STM32F103RBT6 MCU, 128KB flash memory
• Arduino Uno Revision 3 connectivity
• STMicroelectronics Morpho extension pin headers
• Selection mode switch to use as a standalone ST-LINK/V2-1
• Power supplies: USB VBUS or external source (3.3V, 5V, 7—12V)
• Three LEDs: USB communication; user; power
• Two Pushbuttons: User and Reset
• Interfaces supported on USB: Virtual Com port; Mass storage; Debug port
• Integrated Development Environments (IDEs) support include IAR, Keil, GCC-based IDEs

Additional Info
• System requirements: Windows PC (XP, Vista, 7, 8), USB type A to Mini-B USB cable
• STM32 comprehensive software HAL library online

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.