Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
0.16A
Thyristor Type
SCR
Package Type
SOT-23
Repetitive Peak Reverse Voltage
200V
Surge Current Rating
7A
Mounting Type
Surface Mount
Maximum Gate Trigger Current
0.2mA
Maximum Gate Trigger Voltage
0.8V
Maximum Holding Current
6mA
Pin Count
3
Dimensions
2.9 x 1.3 x 0.95mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
200V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.001mA
Peak On-State Voltage
1.7V
Product details
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
AED 17.85
AED 1.785 Each (In a Pack of 10) (ex VAT)
AED 18.74
AED 1.874 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 17.85
AED 1.785 Each (In a Pack of 10) (ex VAT)
AED 18.74
AED 1.874 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 1.785 | AED 17.85 |
20+ | AED 1.68 | AED 16.80 |
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
0.16A
Thyristor Type
SCR
Package Type
SOT-23
Repetitive Peak Reverse Voltage
200V
Surge Current Rating
7A
Mounting Type
Surface Mount
Maximum Gate Trigger Current
0.2mA
Maximum Gate Trigger Voltage
0.8V
Maximum Holding Current
6mA
Pin Count
3
Dimensions
2.9 x 1.3 x 0.95mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
200V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.001mA
Peak On-State Voltage
1.7V
Product details
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.