Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics P6KE18CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15

RS Stock No.: 485-9250PBrand: STMicroelectronicsManufacturers Part No.: P6KE18CA
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

32.5V

Minimum Breakdown Voltage

17.1V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

15.3V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

123A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.75 x 3.53 x 3.53mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

3.53mm

Test Current

1mA

Length

6.75mm

Width

3.53mm

Product details

Transil™ TVS Axial Bidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics P6KE18CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics P6KE18CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

32.5V

Minimum Breakdown Voltage

17.1V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

15.3V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

123A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.75 x 3.53 x 3.53mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

3.53mm

Test Current

1mA

Length

6.75mm

Width

3.53mm

Product details

Transil™ TVS Axial Bidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more