STMicroelectronics SCT SiC N-Channel MOSFET, 60 A, 650 V, 7-Pin H2PAK-7 SCT027H65G3AG

RS Stock No.: 214-954Brand: STMicroelectronicsManufacturers Part No.: SCT027H65G3AG
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

650 V

Series

SCT

Package Type

H²PAK-7

Mounting Type

Surface Mount

Pin Count

7

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 73,500.00

AED 73.50 Each (On a Reel of 1000) (ex VAT)

AED 77,175.00

AED 77.175 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics SCT SiC N-Channel MOSFET, 60 A, 650 V, 7-Pin H2PAK-7 SCT027H65G3AG

AED 73,500.00

AED 73.50 Each (On a Reel of 1000) (ex VAT)

AED 77,175.00

AED 77.175 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics SCT SiC N-Channel MOSFET, 60 A, 650 V, 7-Pin H2PAK-7 SCT027H65G3AG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

650 V

Series

SCT

Package Type

H²PAK-7

Mounting Type

Surface Mount

Pin Count

7

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more