Technical Document
Specifications
Brand
STMicroelectronicsOutput Current
500 mA
Control Method
Voltage
Number of Outputs
2
Mounting Type
Surface Mount
Fall Time
50ns
Package Type
SOIC
Rise Time
100ns
Pin Count
16
Topology
Push-Pull
Maximum Duty Cycle
49%
Dimensions
10 x 4 x 1.6mm
Length
10mm
PWM Controller Type
Voltage Mode
Width
4mm
Height
1.6mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
AED 18.16
AED 9.082 Each (In a Pack of 2) (ex VAT)
AED 19.07
AED 9.536 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 18.16
AED 9.082 Each (In a Pack of 2) (ex VAT)
AED 19.07
AED 9.536 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 9.082 | AED 18.16 |
10 - 98 | AED 7.928 | AED 15.86 |
100 - 498 | AED 5.775 | AED 11.55 |
500+ | AED 5.722 | AED 11.44 |
Technical Document
Specifications
Brand
STMicroelectronicsOutput Current
500 mA
Control Method
Voltage
Number of Outputs
2
Mounting Type
Surface Mount
Fall Time
50ns
Package Type
SOIC
Rise Time
100ns
Pin Count
16
Topology
Push-Pull
Maximum Duty Cycle
49%
Dimensions
10 x 4 x 1.6mm
Length
10mm
PWM Controller Type
Voltage Mode
Width
4mm
Height
1.6mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.