Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics MDmesh DM6 Dual N-Channel MOSFET, 53 A, 650 V, 8-Pin ACEPACK SMIT SH63N65DM6AG

RS Stock No.: 152-113Brand: STMicroelectronicsManufacturers Part No.: SH63N65DM6AG
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

53 A

Maximum Drain Source Voltage

650 V

Package Type

ACEPACK SMIT

Series

MDmesh DM6

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

2

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 163.60

AED 163.60 Each (Supplied as a Tape) (ex VAT)

AED 171.78

AED 171.78 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics MDmesh DM6 Dual N-Channel MOSFET, 53 A, 650 V, 8-Pin ACEPACK SMIT SH63N65DM6AG
Select packaging type

AED 163.60

AED 163.60 Each (Supplied as a Tape) (ex VAT)

AED 171.78

AED 171.78 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics MDmesh DM6 Dual N-Channel MOSFET, 53 A, 650 V, 8-Pin ACEPACK SMIT SH63N65DM6AG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 163.60
10 - 99AED 151.20
100+AED 142.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

53 A

Maximum Drain Source Voltage

650 V

Package Type

ACEPACK SMIT

Series

MDmesh DM6

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

2

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more