Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
13.4V
Minimum Breakdown Voltage
6.45V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
5.8V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
746A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.15 x 6.25 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
500µA
Height
2.45mm
Test Current
10mA
Length
7.15mm
Width
6.25mm
Product details
Transil™ TVS SMT Unidirectional 1500W, SM15T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
AED 12.34
AED 2.468 Each (In a Pack of 5) (ex VAT)
AED 12.96
AED 2.591 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 12.34
AED 2.468 Each (In a Pack of 5) (ex VAT)
AED 12.96
AED 2.591 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 2.468 | AED 12.34 |
10 - 95 | AED 2.048 | AED 10.24 |
100 - 495 | AED 1.47 | AED 7.35 |
500 - 995 | AED 1.26 | AED 6.30 |
1000+ | AED 1.102 | AED 5.51 |
Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
13.4V
Minimum Breakdown Voltage
6.45V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
5.8V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
746A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.15 x 6.25 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
500µA
Height
2.45mm
Test Current
10mA
Length
7.15mm
Width
6.25mm
Product details