Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
19.5V
Minimum Breakdown Voltage
9.4V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
8.5V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
205A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
20µA
Length
4.6mm
Height
2.45mm
Width
3.95mm
Test Current
1mA
Product details
Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
AED 24.94
AED 0.998 Each (In a Pack of 25) (ex VAT)
AED 26.19
AED 1.048 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 24.94
AED 0.998 Each (In a Pack of 25) (ex VAT)
AED 26.19
AED 1.048 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 0.998 | AED 24.94 |
50 - 225 | AED 0.945 | AED 23.62 |
250+ | AED 0.525 | AED 13.12 |
Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
19.5V
Minimum Breakdown Voltage
9.4V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
8.5V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
205A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
20µA
Length
4.6mm
Height
2.45mm
Width
3.95mm
Test Current
1mA
Product details