Technical Document
Specifications
Brand
STMicroelectronicsController Type
Synchronous Rectifier Controller
Number of Outputs
1
Maximum Switching Frequency
300 kHz
Current Conversion Type
AC-DC
Mounting Type
Surface Mount
Package Type
SO8
Pin Count
4
Country of Origin
China
AED 6,956.25
AED 2.782 Each (On a Reel of 2500) (ex VAT)
AED 7,304.06
AED 2.921 Each (On a Reel of 2500) (inc. VAT)
2500
AED 6,956.25
AED 2.782 Each (On a Reel of 2500) (ex VAT)
AED 7,304.06
AED 2.921 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsController Type
Synchronous Rectifier Controller
Number of Outputs
1
Maximum Switching Frequency
300 kHz
Current Conversion Type
AC-DC
Mounting Type
Surface Mount
Package Type
SO8
Pin Count
4
Country of Origin
China