Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics SRK1004CTR, Synchronous 500 kHz 6-Pin, DFN 2 x 2 x 0.75

RS Stock No.: 152-159Brand: STMicroelectronicsManufacturers Part No.: SRK1004CTR
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

Synchronous

Width

2mm

Maximum Switching Frequency

500 kHz

Mounting Type

Surface Mount

Package Type

DFN 2 x 2 x 0.75

Pin Count

6

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 11,278.50

AED 3.76 1 Reel of 1 (ex VAT)

AED 11,842.42

AED 3.948 1 Reel of 1 (inc. VAT)

STMicroelectronics SRK1004CTR, Synchronous 500 kHz 6-Pin, DFN 2 x 2 x 0.75

AED 11,278.50

AED 3.76 1 Reel of 1 (ex VAT)

AED 11,842.42

AED 3.948 1 Reel of 1 (inc. VAT)

STMicroelectronics SRK1004CTR, Synchronous 500 kHz 6-Pin, DFN 2 x 2 x 0.75
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Synchronous

Width

2mm

Maximum Switching Frequency

500 kHz

Mounting Type

Surface Mount

Package Type

DFN 2 x 2 x 0.75

Pin Count

6

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more