Technical Document
Specifications
Brand
STMicroelectronicsController Type
Synchronous
Width
2mm
Maximum Switching Frequency
500 kHz
Mounting Type
Surface Mount
Package Type
DFN 2 x 2 x 0.75
Pin Count
6
Country of Origin
Thailand
AED 46.86
AED 4.686 Each (Supplied as a Tape) (ex VAT)
AED 49.20
AED 4.92 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 46.86
AED 4.686 Each (Supplied as a Tape) (ex VAT)
AED 49.20
AED 4.92 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 4.686 | AED 46.86 |
100 - 240 | AED 4.584 | AED 45.84 |
250 - 490 | AED 4.378 | AED 43.78 |
500 - 990 | AED 4.172 | AED 41.72 |
1000+ | AED 4.12 | AED 41.20 |
Technical Document
Specifications
Brand
STMicroelectronicsController Type
Synchronous
Width
2mm
Maximum Switching Frequency
500 kHz
Mounting Type
Surface Mount
Package Type
DFN 2 x 2 x 0.75
Pin Count
6
Country of Origin
Thailand