Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics ST1CC40DR LED Driver IC, 3 → 18 V dc 3A 8-Pin SOIC

RS Stock No.: 168-7056Brand: STMicroelectronicsManufacturers Part No.: ST1CC40DR
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

3A

Input Voltage

3 → 18 V dc

AC or DC Input Voltage

DC

Dimming Operation

DC Voltage

Maximum Output Power

2W

Application

Battery Charger, Emergency Lighting, General Lighting, High Brightness LED driving, Signage

Package Type

SOIC

Number of Pins

8

Maximum Output Voltage

18V

Minimum Output Voltage

-1V

Country of Origin

China

Product details

LED Drivers, Buck Current Regulators for LED, STMicroelectronics

The step down switching regulators are simple and efficient that offer high input voltage capability. They deliver current outputs up to 4 A with high switching frequency for driving high-brightness LEDs.

LED Drivers, Lighting ICs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 17,062.50

AED 6.825 Each (On a Reel of 2500) (ex VAT)

AED 17,915.62

AED 7.166 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics ST1CC40DR LED Driver IC, 3 → 18 V dc 3A 8-Pin SOIC

AED 17,062.50

AED 6.825 Each (On a Reel of 2500) (ex VAT)

AED 17,915.62

AED 7.166 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics ST1CC40DR LED Driver IC, 3 → 18 V dc 3A 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

3A

Input Voltage

3 → 18 V dc

AC or DC Input Voltage

DC

Dimming Operation

DC Voltage

Maximum Output Power

2W

Application

Battery Charger, Emergency Lighting, General Lighting, High Brightness LED driving, Signage

Package Type

SOIC

Number of Pins

8

Maximum Output Voltage

18V

Minimum Output Voltage

-1V

Country of Origin

China

Product details

LED Drivers, Buck Current Regulators for LED, STMicroelectronics

The step down switching regulators are simple and efficient that offer high input voltage capability. They deliver current outputs up to 4 A with high switching frequency for driving high-brightness LEDs.

LED Drivers, Lighting ICs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more