Technical Document
Specifications
Brand
STMicroelectronicsMinimum Output Voltage
1.22 V
Minimum Input Voltage
5.5 V
Maximum Input Voltage
48 V
Maximum Output Current
3A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1000 kHz
Package Type
HSOP
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Length
5mm
Height
1.6mm
Width
4mm
Dimensions
5 x 4 x 1.6mm
Switching Regulator
Yes
Product details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
AED 50.40
AED 10.08 Each (In a Pack of 5) (ex VAT)
AED 52.92
AED 10.584 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 50.40
AED 10.08 Each (In a Pack of 5) (ex VAT)
AED 52.92
AED 10.584 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 10.08 | AED 50.40 |
25 - 45 | AED 9.608 | AED 48.04 |
50 - 120 | AED 8.61 | AED 43.05 |
125 - 245 | AED 7.77 | AED 38.85 |
250+ | AED 7.35 | AED 36.75 |
Technical Document
Specifications
Brand
STMicroelectronicsMinimum Output Voltage
1.22 V
Minimum Input Voltage
5.5 V
Maximum Input Voltage
48 V
Maximum Output Current
3A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1000 kHz
Package Type
HSOP
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Length
5mm
Height
1.6mm
Width
4mm
Dimensions
5 x 4 x 1.6mm
Switching Regulator
Yes
Product details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.