STMicroelectronics ST2378ETTR, Logic Level Translator Translator, 20-Pin TSSOP

RS Stock No.: 165-5578Brand: STMicroelectronicsManufacturers Part No.: ST2378ETTR
brand-logo
View all in Translator ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Output Type

Open Drain, Totem Pole

Logic Function

Translator

Dimensions

6.6 x 4.48 x 1.05mm

Maximum Propagation Delay Time @ Maximum CL

300ns

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

Voltage Level Translators, STMicroelectronics

Voltage Level Translators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 20,475.00

AED 8.19 Each (On a Reel of 2500) (ex VAT)

AED 21,498.75

AED 8.60 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics ST2378ETTR, Logic Level Translator Translator, 20-Pin TSSOP

AED 20,475.00

AED 8.19 Each (On a Reel of 2500) (ex VAT)

AED 21,498.75

AED 8.60 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics ST2378ETTR, Logic Level Translator Translator, 20-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Output Type

Open Drain, Totem Pole

Logic Function

Translator

Dimensions

6.6 x 4.48 x 1.05mm

Maximum Propagation Delay Time @ Maximum CL

300ns

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

Voltage Level Translators, STMicroelectronics

Voltage Level Translators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more