Technical Document
Specifications
Brand
STMicroelectronicsTechnology
RFID
Modulation Technique
ASK
Package Type
TSSOP
Pin Count
8
Dimensions
1.649x1.483mm
Mounting Type
Surface Mount
AED 22,312.50
AED 4.462 Each (On a Reel of 5000) (ex VAT)
AED 23,428.12
AED 4.685 Each (On a Reel of 5000) (inc. VAT)
STMicroelectronics ST25DV16KC-JF8D3 RFID and NFC Transceiver, 8-Pin TSSOP
5000
AED 22,312.50
AED 4.462 Each (On a Reel of 5000) (ex VAT)
AED 23,428.12
AED 4.685 Each (On a Reel of 5000) (inc. VAT)
STMicroelectronics ST25DV16KC-JF8D3 RFID and NFC Transceiver, 8-Pin TSSOP
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsTechnology
RFID
Modulation Technique
ASK
Package Type
TSSOP
Pin Count
8
Dimensions
1.649x1.483mm
Mounting Type
Surface Mount