Technical Document
Specifications
Brand
STMicroelectronicsTechnology
RFID
Modulation Technique
AM
Package Type
TSSOP
Pin Count
64
Dimensions
1.649x1.483mm
Mounting Type
Surface Mount
AED 98,280.00
AED 24.57 Each (On a Reel of 4000) (ex VAT)
AED 103,194.00
AED 25.798 Each (On a Reel of 4000) (inc. VAT)
4000
AED 98,280.00
AED 24.57 Each (On a Reel of 4000) (ex VAT)
AED 103,194.00
AED 25.798 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsTechnology
RFID
Modulation Technique
AM
Package Type
TSSOP
Pin Count
64
Dimensions
1.649x1.483mm
Mounting Type
Surface Mount