Technical Document
Specifications
Brand
STMicroelectronicsTechnology
RFID
Modulation Technique
AM
Package Type
TSSOP
Pin Count
64
Mounting Type
Surface Mount
Dimensions
5x5mm
AED 91,770.00
AED 22.942 Each (On a Reel of 4000) (ex VAT)
AED 96,358.50
AED 24.089 Each (On a Reel of 4000) (inc. VAT)
4000
AED 91,770.00
AED 22.942 Each (On a Reel of 4000) (ex VAT)
AED 96,358.50
AED 24.089 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsTechnology
RFID
Modulation Technique
AM
Package Type
TSSOP
Pin Count
64
Mounting Type
Surface Mount
Dimensions
5x5mm