Technical Document
Specifications
Brand
STMicroelectronicsTechnology
NFC
Package Type
UFQFPN32
Pin Count
32
Dimensions
5 x 5 x 0.55mm
Mounting Type
Surface Mount
Country of Origin
China
AED 32.96
AED 16.48 Each (Supplied as a Tape) (ex VAT)
AED 34.61
AED 17.304 Each (Supplied as a Tape) (inc. VAT)
Standard
2
AED 32.96
AED 16.48 Each (Supplied as a Tape) (ex VAT)
AED 34.61
AED 17.304 Each (Supplied as a Tape) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | AED 16.48 | AED 32.96 |
20 - 198 | AED 14.832 | AED 29.66 |
200 - 998 | AED 13.699 | AED 27.40 |
1000 - 1998 | AED 12.72 | AED 25.44 |
2000+ | AED 11.382 | AED 22.76 |
Technical Document
Specifications
Brand
STMicroelectronicsTechnology
NFC
Package Type
UFQFPN32
Pin Count
32
Dimensions
5 x 5 x 0.55mm
Mounting Type
Surface Mount
Country of Origin
China