Technical Document
Specifications
Brand
STMicroelectronicsIC Type
Line Driver IC
Number of Transmitters
4 (RS-422)
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.65mm
Height
1.65mm
Length
10mm
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Width
4mm
Product details
RS-422 Line Drivers and Receivers, STMicroelectronics
RS-422 Line Drivers and Receivers
AED 21.00
AED 4.20 Each (In a Pack of 5) (ex VAT)
AED 22.05
AED 4.41 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 21.00
AED 4.20 Each (In a Pack of 5) (ex VAT)
AED 22.05
AED 4.41 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 4.20 | AED 21.00 |
25 - 45 | AED 3.99 | AED 19.95 |
50 - 120 | AED 3.622 | AED 18.11 |
125 - 245 | AED 3.255 | AED 16.28 |
250+ | AED 3.098 | AED 15.49 |
Technical Document
Specifications
Brand
STMicroelectronicsIC Type
Line Driver IC
Number of Transmitters
4 (RS-422)
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.65mm
Height
1.65mm
Length
10mm
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Width
4mm
Product details