Technical Document
Specifications
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.48 x 1.05mm
Product details
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
AED 57.75
AED 5.775 Each (In a Pack of 10) (ex VAT)
AED 60.64
AED 6.064 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 57.75
AED 5.775 Each (In a Pack of 10) (ex VAT)
AED 60.64
AED 6.064 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 5.775 | AED 57.75 |
50 - 90 | AED 5.565 | AED 55.65 |
100 - 240 | AED 5.302 | AED 53.02 |
250 - 490 | AED 5.092 | AED 50.92 |
500+ | AED 4.935 | AED 49.35 |
Technical Document
Specifications
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.48 x 1.05mm
Product details