Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics ST4485EBDR Line Transceiver, 8-Pin SOIC

RS Stock No.: 829-7031PBrand: STMicroelectronicsManufacturers Part No.: ST4485EBDR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.65mm

Product details

RS-485 Line Drivers and Receivers, STMicroelectronics

RS-485 Line Drivers and Receivers

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics ST4485EBDR Line Transceiver, 8-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics ST4485EBDR Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.65mm

Product details

RS-485 Line Drivers and Receivers, STMicroelectronics

RS-485 Line Drivers and Receivers